Energy Micro EFM32-G2XX-DK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | I2C, RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EFM®32 |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32-G2XX-DK to view detailed technical specifications.
No datasheet is available for this part.