Energy Micro EFM32LG-DK3650 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | SPI |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EFM®32 |
| RoHS | Compliant |
Download the complete datasheet for Energy Micro EFM32LG-DK3650 to view detailed technical specifications.
No datasheet is available for this part.