Enersys 0850-0004 technical specifications.
| Body Diameter | 44mm |
| Capacity | 8ah |
| Package/Case | 0850 |
| Chemistry/Technology | Lead Acid |
| Diameter | 44.4mm |
| Height | 108.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -65°C |
| Output Voltage | 2V |
| Outside Diameter | 44.5mm |
| Reach SVHC Compliant | Unknown |
| Series | Cyclon® |
| Shape | Cylindrical |
| Voltage Rating | 2V |
| Weight | 499g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys 0850-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
