Enersys 12HX35 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 7Ah |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Maximum Discharge Current | 62A |
| Memory Effect | No |
| Special Features | High Power Density |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 2800g |
| Pin Count | 2 |
Download the complete datasheet for Enersys 12HX35 to view detailed technical specifications.
No datasheet is available for this part.