Enersys 12HX35-TFR technical specifications.
| Capacity | 8ah |
| Chemistry/Technology | Lead Acid |
| Depth | 6inch |
| Height | 100mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 2.9kg |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys 12HX35-TFR to view detailed technical specifications.
No datasheet is available for this part.