Enersys NP18-12B technical specifications.
| Capacity | 17.2ah |
| Chemistry/Technology | Lead Acid |
| Height | 166mm |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Weight | 6.17kg |
| Width | 181mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP18-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
