Enersys NP4-6 technical specifications.
| Battery Type | SECONDARY |
| Capacity | 4ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Desktop |
| Shape | Rectangular |
| Voltage | 6V |
| Weight | 870g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP4-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.