Enersys NP65-12 technical specifications.
| Capacity | 65ah |
| Chemistry/Technology | Lead Acid |
| Height | 174mm |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Weight | 23.63kg |
| Width | 166mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NP65-12 to view detailed technical specifications.
No datasheet is available for this part.