Enersys NPX-25T technical specifications.
| Capacity | 5ah |
| Series | Datasafe® NPX |
| Voltage Rating | 12V |
| Weight | 2000g |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys NPX-25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
