Enersys PC925 technical specifications.
| Capacity | 28ah |
| Chemistry/Technology | Lead Acid |
| Height | 128mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| Termination | Threaded |
| Weight | 11.8kg |
| Width | 179mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enersys PC925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
