Enocean STM320 technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 868.3MHz |
| Height | 6mm |
| Length | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Enocean STM320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
