Enocean EDK300 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Enocean EDK300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
