Enocean STM320U technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 902MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tray |
| Series | Scavenger |
| RoHS | Compliant |
Download the complete datasheet for Enocean STM320U to view detailed technical specifications.
No datasheet is available for this part.