The STM330C is a module with a package height of 8mm and dimensions of 43mm in length and 16mm in width. It operates within a temperature range of -20°C to 60°C. The module has a data rate of 125Kbps and operates at a frequency of 315MHz.
Enocean STM330C technical specifications.
| Package/Case | Module |
| Data Rate | 125Kbps |
| Frequency | 315MHz |
| Height | 8mm |
| Length | 43mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Enocean STM330C to view detailed technical specifications.
No datasheet is available for this part.