
RF transceiver module operating at 868MHz, featuring a 125Kbps data rate and -96dBm sensitivity. This surface mount device supports UART interface and requires a supply voltage between 2.85V and 3.5V, with typical transmit and receive currents of 24mA and 33mA respectively. Operating temperature range is -25°C to 85°C.
Enocean TCM310 technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 868MHz |
| Interface | UART |
| Max Frequency | 868.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Sensitivity | -96dBm |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Enocean TCM310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
