Surface mount RF transceiver module operating in the ISM band at 902MHz. Features a data rate of 125Kbps and a sensitivity of -98dBm. Current consumption is 33mA during reception and 24mA during transmission. Integrated UART interface for communication. Operates within a temperature range of -25°C to 85°C. Supplied in cut tape packaging.
Enocean TCM310U technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 902MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -98dBm |
| RoHS | Compliant |
Download the complete datasheet for Enocean TCM310U to view detailed technical specifications.
No datasheet is available for this part.