Enocean TCM320C technical specifications.
| Package/Case | Module |
| Current - Receiving | 33mA |
| Current - Transmitting | 24mA |
| Data Rate | 125Kbps |
| Frequency | 315MHz |
| Max Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 2KB |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 2.6V |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Sensitivity | -98dBm |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Enocean TCM320C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.