Entegris 4100-100G-F03-D06-B-P2-U3 technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 150psi |
| Accuracy | ±1% |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Cable |
| IP Rating | IP54 |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Entegris 4100-100G-F03-D06-B-P2-U3 to view detailed technical specifications.
No datasheet is available for this part.