The Entegris 4210-060G-W03-D12-A-P1-U3 pressure sensor operates within a pressure range of 0 to 60psi and can withstand a maximum overload pressure of 90psi. It features an accuracy of ±1% and can be supplied with a voltage between 12 and 30 volts. The sensor is electrically terminated with a cable and has an IP54 rating for environmental protection. It can supply a maximum output current of 20mA.
Entegris 4210-060G-W03-D12-A-P1-U3 technical specifications.
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 90psi |
| Accuracy | ±1% |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Cable |
| IP Rating | IP54 |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Entegris 4210-060G-W03-D12-A-P1-U3 to view detailed technical specifications.
No datasheet is available for this part.