The Entegris 4210-060G-W06-D12-A-P1-U3 is a pressure sensor designed for industrial applications. It operates within a pressure range of 0 to 60 psi and can withstand a maximum overload pressure of 90 psi. The sensor's accuracy is ±1%. It can be powered with a supply voltage between 12 and 30 volts, with a typical operating voltage of 24 volts. The electrical termination is via cable, and the sensor has an IP54 rating for protection against solid particles and water.
Entegris 4210-060G-W06-D12-A-P1-U3 technical specifications.
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 90psi |
| Accuracy | ±1% |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 12V |
| Electrical Termination | Cable |
| IP Rating | IP54 |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Entegris 4210-060G-W06-D12-A-P1-U3 to view detailed technical specifications.
No datasheet is available for this part.