The Entegris 4230-100G-F02-B is a pressure sensor with an operating pressure range of 0 to 100psi and an output voltage range of 0 to 10V. It features an IP54 rating and a 1/4 in Flaretek port. The sensor operates within a typical supply voltage of 24V and a maximum supply voltage of 28V, with an accuracy of ±1. It is suitable for industrial applications.
Entegris 4230-100G-F02-B technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Accuracy | ±1% |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 12V |
| Port Size | 1/4 in Flaretek |
| Electrical Termination | Cable |
| IP Rating | IP54 |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 24V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Entegris 4230-100G-F02-B to view detailed technical specifications.
No datasheet is available for this part.