EON Silicon Solution EN71PL032A0A-70CWP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 70 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EON Silicon Solution EN71PL032A0A-70CWP to view detailed technical specifications.
No datasheet is available for this part.