EOS Power GPS65-3000 technical specifications.
| Depth | 76.2mm |
| Efficiency | 75% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Power | 40W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power GPS65-3000 to view detailed technical specifications.
No datasheet is available for this part.