EOS Power LFEVC65NS12E technical specifications.
| Efficiency | 88% |
| Length | 133mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 55W |
| Overall Depth | 29.2mm |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFEVC65NS12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.