EOS Power LFMVLT60-1201 technical specifications.
| Efficiency | 87% |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 60W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFMVLT60-1201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
