Triple-output AC/DC power supply, 60W maximum output power, delivering 5.2V at 8A, 24V at 1.5A, and -12.8V at 0.5A. Features 8 pins, open frame style, and screw mounting for PCB integration. Boasts 80% typical efficiency, 5700VDC minimum isolation, and operates from 0°C to 70°C. Suitable for medical applications with line regulation of 0.3% and load regulation of 0.5% on the primary output.
EOS Power LFMVLT60-3201 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 51.8 |
| Package Height (mm) | 27.18 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5.2|24|-12.8V |
| Maximum Output Current | 8|1.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 5700VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 1.25A |
| Tolerance | ±3|±5|±5% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMVLT60-3201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.