EOS Power LFMVLT80-1001 technical specifications.
| Efficiency | 85% |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFMVLT80-1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.