EOS Power LFMVLT80-4000 technical specifications.
| Efficiency | 85% |
| Mount | Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFMVLT80-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.