225W AC/DC open frame power supply, single output, 24V, with a maximum output current of 5A (convection) or 9.37A (forced air). Features 93% efficiency, 4000VAC minimum isolation voltage, and operates from -40°C to 70°C. This regulated power supply offers ±1% tolerance, 0.5% line and load regulation, and 1% ripple and noise. Suitable for medical applications, it includes a 7-year warranty.
EOS Power LFMWLP225-1303 technical specifications.
| Warranty | 7Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 5(Convection)|9.37(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 225W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 2.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMWLP225-1303 to view detailed technical specifications.
No datasheet is available for this part.