350W AC/DC Power Supply, single output, 58V, with 3.45A convection and 6.04A forced air maximum output current. This regulated, open-frame power supply offers 94% efficiency and ±1% tolerance, suitable for medical applications. Features include 4000VAC minimum isolation voltage, line regulation of 0.5%, load regulation of 1%, and a wide operating temperature range of -40°C to 70°C. It utilizes a pin terminal block for input and has 12 pins.
EOS Power LFMWLP350-1306 technical specifications.
| Warranty | 7Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 58V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 3.45(Convection)|6.04(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 94% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 12 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMWLP350-1306 to view detailed technical specifications.
No datasheet is available for this part.