AC/DC Power Supply Single-OUT 24V 4.17(Convection)A/6.25(Forced Air)A 150W 9-Pin
EOS Power LFMWLT150-1303 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 4.17(Convection)|6.25(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 5900VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.7A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMWLT150-1303 to view detailed technical specifications.
No datasheet is available for this part.