
200W AC/DC power supply, single output, 5V at 26A, featuring an open frame, regulated, and non-configurable design. This medical-grade component offers 86% typical efficiency, 5900VDC minimum isolation, and operates within a -20°C to 70°C temperature range. Mounting is via screw terminals, with a 16-pin PCB interface and a package measuring 127mm x 76.2mm x 38.1mm. Line regulation is 0.5% and load regulation is 2%, with ripple and noise at 1%.
EOS Power LFMWLT200-1000 technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 38.1 |
| Seated Plane Height (mm) | 38.1 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 26A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 5900VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2.4A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMWLT200-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.