EOS Power LFMWLT300-1001-3 technical specifications.
| Depth | 1.5inch |
| Efficiency | 86% |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 180W |
| Output Voltage | 12V |
| Weight | 370g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFMWLT300-1001-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.