EOS Power LFMWLT40-3001 technical specifications.
| Depth | 30.48mm |
| Efficiency | 85% |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 3 |
| Output Current | 6A |
| Output Voltage | 23.8V |
| Weight | 150g |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFMWLT40-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.