EOS Power LFMWLT450-1005-I-S technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 10(Convetion)|15(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 475W |
| Efficiency | 90% |
| Minimum Isolation Voltage | 5940VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 3% |
| Maximum Input Current | 4.5A |
| Tolerance | ±1% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFMWLT450-1005-I-S to view detailed technical specifications.
No datasheet is available for this part.