EOS Power LFVLT130-4100 technical specifications.
| Depth | 79.76mm |
| Efficiency | 82% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 80W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFVLT130-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.