EOS Power LFVLT40-1203 technical specifications.
| Efficiency | 82% |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 41W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFVLT40-1203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
