EOS Power LFVLT60-3000 technical specifications.
| Efficiency | 85% |
| Mount | Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFVLT60-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.