The LFWLC550-1030 is a single-output AC/DC power supply from EOS Power, featuring an output voltage of 30V and a maximum output current of 8.33A in conduction mode. The supply operates over a temperature range of -40°C to 70°C and has a minimum isolation voltage of 3000VAC. It is configured as a fixed output type and has a load regulation of 1%. The power supply is designed for general use and does not have a medical application. It is available with a pin terminal block input connector and does not have a power indicator.
EOS Power LFWLC550-1030 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 8.33(Conduction)|5(Convection)|18.33(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 550W |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFWLC550-1030 to view detailed technical specifications.
No datasheet is available for this part.