The LFWLC550-1058 is a 58V regulated AC/DC power supply with a maximum output power of 550W. It features a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The supply has a maximum output current of 4.31A (conduction), 2.59A (convection), or 9.48A (forced air). It has a minimum isolation voltage of 3000VAC and a typical DC input voltage of 390V. The supply is available with a pin terminal block input connector and has a fixed output type.
EOS Power LFWLC550-1058 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 58V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 4.31(Conduction)|2.59(Convection)|9.48(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 550W |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFWLC550-1058 to view detailed technical specifications.
No datasheet is available for this part.