
150W AC/DC open frame power supply, single output, 12V at 8.33A. Features 8-pin configuration, screw mounting, and 8-pin PCB footprint. Offers 86% typical efficiency, 4242VDC minimum isolation, and operates from -20°C to 70°C. Includes 0.5% line regulation and 2% load regulation with 1% ripple and noise.
EOS Power LFWLT150-1001-2 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 101.6 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 33.64(Max) |
| Seated Plane Height (mm) | 33.64(Max) |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 8.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 4242VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 1.7A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFWLT150-1001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.