EOS Power LFWLT450-1005-S technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Maximum Output Current | 10A |
| Maximum Output Power | 475W |
| Pin Count | 17 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power LFWLT450-1005-S to view detailed technical specifications.
No datasheet is available for this part.