EOS Power LFZVC180NP48D technical specifications.
| Approvals | CEC |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 180W |
| RoHS | Compliant |
Download the complete datasheet for EOS Power LFZVC180NP48D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.