EOS Power MVLT110-1303 technical specifications.
| Depth | 27.25mm |
| Efficiency | 82% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 77.2mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power MVLT110-1303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.