The MVLT60-1201 is a 12V 5A regulated AC/DC power supply with an open frame style and 60W maximum output power. It operates within a temperature range of 0 to 50°C and has a high efficiency of 80% typ. The power supply is designed for medical applications and has a low line regulation of 0.3% and load regulation of 0.5%. It is connected via a pin terminal block input connector and does not have a power indicator.
EOS Power MVLT60-1201 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.4(rms)A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| Pin Count | 9 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power MVLT60-1201 to view detailed technical specifications.
No datasheet is available for this part.