350W AC/DC open-frame power supply, single output, 24V, delivering 8.33A convection and 14.6A forced air. Features 93% efficiency, 4000VAC isolation, and a wide operating temperature range of -40°C to 70°C. Ideal for medical applications, this regulated power supply offers ±1% tolerance, 0.5% line regulation, and 1% load regulation. Input is via pin terminal block, with 12 pins for connectivity.
EOS Power MWLP350-1303 technical specifications.
| Warranty | 7Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 8.33(Convection)|14.6(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 350W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power MWLP350-1303 to view detailed technical specifications.
No datasheet is available for this part.