The VLT110-1303 is an AC/DC power supply with an output voltage of 24V and an output current of 3.33A. It has a maximum operating temperature range of 0 to 50°C. The power supply measures 127mm in length, 77.2mm in width, and 27.25mm in depth, and weighs 250g. It operates at an efficiency of 82%. The VLT110-1303 is a single-output power supply.
EOS Power VLT110-1303 technical specifications.
| Depth | 27.25mm |
| Efficiency | 82% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 3.33A |
| Output Voltage | 24V |
| Weight | 250g |
| Width | 77.2mm |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT110-1303 to view detailed technical specifications.
No datasheet is available for this part.