The VLT200-1004 is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output current of 2.3A. It operates within a temperature range of 0 to 50°C and has an efficiency of 85% typical. The supply is designed for general use and does not have a medical application. It features a pin terminal block input connector and does not have a power indicator. The output is fixed and has a load regulation of 1%.
EOS Power VLT200-1004 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 2.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3(rms)A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power VLT200-1004 to view detailed technical specifications.
No datasheet is available for this part.