EOS Power VLT60-1000LF technical specifications.
| Depth | 50.8mm |
| Efficiency | 82% |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for EOS Power VLT60-1000LF to view detailed technical specifications.
No datasheet is available for this part.