The WLP120-1303 is a regulated AC/DC power supply with a single output voltage of 24V. It has a maximum output power of 120W and an efficiency of 91%. The supply operates over a temperature range of -40°C to 70°C and features a minimum isolation voltage of 3000VAC. The device has a 6-pin configuration and is not configurable. It is not designed for medical applications and does not have a power indicator.
EOS Power WLP120-1303 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 390V |
| Maximum Output Current | 4.16(Convection)|5(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 1.2A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EOS Power WLP120-1303 to view detailed technical specifications.
No datasheet is available for this part.